Print Page
T0717SBAAA (0717-1S-QT-1.0MM)
Un-Filtered IEC Power Entry Module, IEC C14, 10 A, 250 VAC, 2-Pole Switch
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0717SBAAA (0717-1S-QT-1.0MM)Copy
Order Code964463
Your Part Number
No Longer Manufactured
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoT0717SBAAA (0717-1S-QT-1.0MM)Copy
Order Code964463
Technical Datasheet
Connector TypeIEC C14
Switch Type2-Pole Switch
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product Range-
Product Overview
- Snap-fit module IEC inlet/fuseholder/switch
- Individual termination, gives flexibility of interconnection
- DPST rocker switch
- Approvals, SEV, SEMKO, DEMKO, FIMKO, NEMKO, CSA and UL Recognised
Technical Specifications
Connector Type
IEC C14
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Switch Type
2-Pole Switch
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
