Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295100NAI
Order Code151766
Product Range2951
Your Part Number
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoL295100NAI
Order Code151766
Product Range2951
Technical Datasheet
Supply Voltage250V
Lamp Base TypeWire Leaded
Illumination ColourAmber
Mounting Hole Dia8mm
Lens ShapeRound with Flat Top
Current Rating20mA
Product Range2951
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
250V
Illumination Colour
Amber
Lens Shape
Round with Flat Top
Product Range
2951
Lamp Base Type
Wire Leaded
Mounting Hole Dia
8mm
Current Rating
20mA
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
