Print Page
LPS54...
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 60 W, 90V AC to 264V AC, Adjustable, Fixed
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | LPS54...Copy |
| Order Code | 1339438 |
| Product Range | LPS50 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | LPS54...Copy |
| Order Code | 1339438 |
| Product Range | LPS50 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 60W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 15VDC |
| Output Current - Output 1 | 4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | LPS50 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Applications
Power Management, Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 15VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | LPS50 Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 60W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 4A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |