NFS110-7624J
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 110W @ 20CFM, 80 W, 85V AC to 264V AC

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NFS110-7624JCopy |
| Order Code | 1516414 |
| Product Range | NFS110 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NFS110-7624JCopy |
| Order Code | 1516414 |
| Product Range | NFS110 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | 110W @ 20CFM |
| Power Rating (Convection Cooling) | 80W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 3.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Current, Output 4 | - |
| Product Range | NFS110 Series |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The NFS110-7624J is a 1-output 110W open-frame AC/DC Power Supply with universal input voltage. It has proven itself to be highly reliable and versatile product for a wide range of communication and industrial applications, with a very high peak current capability on each output for drive and motor applications. The NFS110 provides 80W of output power with free air convection cooling which can be boosted to 110W with 20 CFM of air. It is designed for use in low power data networking, computer, telecom and industrial applications such as servers, thermal printers, storage devices, vending machines and POS equipment.
- Adjustable outputs
- Overvoltage protection
- Short-circuit protection
Applications
Power Management, Industrial, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Forced Cooling) | 110W @ 20CFM |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | NFS110 Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 80W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 3.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Current, Output 4 | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .7 |