NLP40-7627J
AC/DC Open Frame Power Supply (PSU), ITE, 2 Output, 50W @ 20CFM, 40 W, 90V AC to 264V AC, Fixed

Product Information
Product Overview
The NLP40-7627J is a 2-output open frame AC/DC Power Supply features overvoltage and short-circuit protection. Its compact 4.25 x 2.5 x 1.15-inch form factor makes it ideal for use in space constrained and 1U applications. NLP40 power supply provides 40 watts of output power with free air convection cooling, which can be boosted to 50 watts with 20CFM of forced air. The power supply is designed for use in low power data networking, computer and telecom applications such as hubs, routers, POS terminals, LCD projectors, cable modems and PABX systems. It is also suitable for a wide range of low power industrial applications.
- Universal input
- Meets UL, VDE and CSA safety approvals
- 40W with free air convection
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
ITE
50W @ 20CFM
90V AC to 264V AC
12VDC
-12VDC
-
-
NLP40 Series
2 Output
40W
Fixed
1.8A
1.8A
-
-
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate