NLP65-9608GJ
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 75W @ 20CFM, 65 W, 85V AC to 264V AC, Fixed

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NLP65-9608GJCopy |
| Order Code | 1516435 |
| Product Range | NLP65 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NLP65-9608GJCopy |
| Order Code | 1516435 |
| Product Range | NLP65 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 3 Output |
| Power Rating (Forced Cooling) | 75W @ 20CFM |
| Power Rating (Convection Cooling) | 65W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 7.5A |
| Output Voltage - Output 2 | 12VDC |
| Output Current - Output 2 | 2.5A |
| Output Voltage - Output 3 | -12VDC |
| Output Current - Output 3 | 650mA |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | NLP65 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The NLP65 series single/dual/triple-output 65 W AC/DC Power Supply on a 5x3-inch card with a maximum component height of 1.26-inch for use in 1U applications. Each model has the option of input harmonic current correction in the same package size making the series ideal for product designs that will need to comply with EN61000-3-2 legislation. The NLP65 provides 65W of output power with free air convection cooling which can be boosted to 75W with 20 CFM of air. The NLP65 series is designed for use in low power data networking, computer and telecom applications such as hubs, routers, POS terminals, internet servers, cable modems and PABX’s. This list is not exclusive as the generic feature set of the NLP65 series with industry standard output configurations provides a solution for most low power applications including many industrial applications.
- Overvoltage protection
- Short-circuit protection
- Free air convection
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Forced Cooling) | 75W @ 20CFM |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | 12VDC |
| Output Voltage - Output 3 | -12VDC |
| Output Voltage - Output 4 | - |
| Product Range | NLP65 Series |
| No. of Outputs | 3 Output |
|---|---|
| Power Rating (Convection Cooling) | 65W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 7.5A |
| Output Current - Output 2 | 2.5A |
| Output Current - Output 3 | 650mA |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |