Print Page
NLP65-9612GJ
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 75W @ 20CFM, 65 W, 85V AC to 264V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NLP65-9612GJCopy |
| Order Code | 1516432 |
| Product Range | NLP65 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | NLP65-9612GJCopy |
| Order Code | 1516432 |
| Product Range | NLP65 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | 75W @ 20CFM |
| Power Rating (Convection Cooling) | 65W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 12VDC |
| Output Current - Output 1 | 5.4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | NLP65 Series |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Forced Cooling) | 75W @ 20CFM |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 12VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | NLP65 Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 65W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 5.4A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (17-Dec-2014) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044083 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |