Print Page
PTH12060WAD
Non Isolated POL DC/DC Converter, ITE, 1 Output, 55 W, 5.5 V, 10 A, Adjustable
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | PTH12060WADCopy |
| Order Code | 1516380 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | PTH12060WADCopy |
| Order Code | 1516380 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | POLA, DIP |
| No. of Outputs | 1 Output |
| Output Power Max | 55W |
| Output Voltage Nom | 5.5V |
| Output Current Max | 10A |
| DC / DC Converter Output Type | Adjustable |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 10.8V |
| Input Voltage DC Max | 13.2V |
| Depth | 8.5mm |
| Width | 12.57mm |
| Height | 22.1mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 5.5V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 10.8V |
| Depth | 8.5mm |
| Height | 22.1mm |
| SVHC | To Be Advised |
| DC / DC Converter Type | POLA, DIP |
|---|---|
| Output Power Max | 55W |
| Output Current Max | 10A |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Max | 13.2V |
| Width | 12.57mm |
| Product Range | TUK SGACK902S Keystone Coupler |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |