Print Page
DPS53-M.
PSU, AC/DC 12V 60W Medical
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoDPS53-M.
Order Code1086828
Product RangeDPS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoDPS53-M.
Order Code1086828
Product RangeDPS Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeDPS Series
Plug TypeMains Plug Sold Separately
Product Overview
The DPS53-M is a 1-output medical AC/DC Power Supply featured with LED power good indicator. It comes with fully regulated output, universal AC input, constant voltage, high MTBF and built in EMI filter.
- Overload and short-circuit protection
- Internal remote sense to the output plug
- Overvoltage protection
- <lt/>74W Input power
- 88% Typical efficiency
- IEC320 AC receptacle, 3-pin (type C14)
- Complies with EN61000-3-2
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
DPS Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5