Print Page
DPS55-M.
PSU, AC/DC 24V 60W Medical
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | DPS55-M.Copy |
| Order Code | 1086830 |
| Product Range | DPS Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ARTESYN / ADVANCED ENERGY |
|---|---|
| Manufacturer Part No | DPS55-M.Copy |
| Order Code | 1086830 |
| Product Range | DPS Series |
| Technical Datasheet | |
| Power Supply Applications | Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 2.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | DPS Series |
| Plug Type | Mains Plug Sold Separately |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The DPS55-M is an AC/DC Power Supply with universal AC input and fully regulated output.
- Overvoltage, overload and short-circuit protection
- Internal remote sense to the output plug
- Constant voltage
- Level V efficiency
- High MTBF
- Built-in EMI filter (CISPR 22 class B)
- LED power good indicator
- <lt/>74W Input power
- 2.7A Peak load
- 240mV Ripple P/P (PARD)
- ±2% Regulation
- 47 to 440Hz Frequency range
- 10ms Typical at full load at 115VAC hold-up time
Applications
Power Management, Medical
Technical Specifications
| Power Supply Applications | Medical |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 2.5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | DPS Series |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Connector | Barrel Plug Center Positive 2.5mm x 5.5mm |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | Mains Plug Sold Separately |
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |