Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM7S128-AU-001Copy |
| Order Code | 1095459 |
| Product Range | SAM 32 Family AT91SAM7S Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM7S128-AU-001Copy |
| Order Code | 1095459 |
| Product Range | SAM 32 Family AT91SAM7S Series Microcontrollers |
| Technical Datasheet | |
| Product Range | SAM 32 Family AT91SAM7S Series Microcontrollers |
| Device Core | ARM7TDMI |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 55MHz |
| Program Memory Size | 128KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 32I/O's |
| Interfaces | I2C, IrDA, SPI, TWI, UART, USART, USB |
| RAM Memory Size | 32KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 1.95V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | SAM32 |
| MCU Series | AT91SAM7S |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
Alternatives for AT91SAM7S128-AU-001
2 Products Found
Technical Specifications
| Product Range | SAM 32 Family AT91SAM7S Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 128KB |
| IC Case / Package | LQFP |
| Interfaces | I2C, IrDA, SPI, TWI, UART, USART, USB |
| ADC Channels | 8Channels |
| Supply Voltage Min | 1.65V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | AT91SAM7S |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM7TDMI |
|---|---|
| Operating Frequency Max | 55MHz |
| No. of Pins | 64Pins |
| No. of I/O's | 32I/O's |
| RAM Memory Size | 32KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 1.95V |
| Operating Temperature Max | 85°C |
| MCU Family | SAM32 |
| Qualification | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004444 |
