Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM7S512-AUCopy |
| Order Code | 1288324 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | AT91SAM7S512-AUCopy |
| Order Code | 1288324 |
| Technical Datasheet | |
| Device Core | ARM7TDMI |
| Data Bus Width | 32 bit |
| IC Case / Package | LQFP |
| Interfaces | I2C, IrDA, SPI, TWI, UART, USART, USB |
| ADC Resolution | 10Bit |
| IC Mounting | Surface Mount |
| MCU Family | SAM32 |
| MCU Series | AT91SAM7S |
| Qualification | - |
Technical Specifications
| Device Core | ARM7TDMI |
|---|---|
| IC Case / Package | LQFP |
| ADC Resolution | 10Bit |
| MCU Family | SAM32 |
| Qualification | - |
| Data Bus Width | 32 bit |
|---|---|
| Interfaces | I2C, IrDA, SPI, TWI, UART, USART, USB |
| IC Mounting | Surface Mount |
| MCU Series | AT91SAM7S |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | 3A991.a.2 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
