Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATMEGA3250-16AU
Order Code1288334
Technical Datasheet
Device CoreAVR
IC Case / PackageTQFP
InterfacesI2C, SPI, UART
ADC Resolution10Bit
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega325
Qualification-
Technical Specifications
Device Core
AVR
Interfaces
I2C, SPI, UART
IC Mounting
Surface Mount
MCU Series
ATmega325
IC Case / Package
TQFP
ADC Resolution
10Bit
MCU Family
AVR ATmega
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02