Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACOMEGASLFHCopy
Manufacturer Standard Lead Time6 weeks
Order Code2807505
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$523.570 (S$570.6913) |
Price for:Each
Minimum: 1
Multiple: 1
S$523.57 (S$570.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACOMEGASLFHCopy
Manufacturer Standard Lead Time6 weeks
Order Code2807505
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Battery Voltage-
Power Rating-
Capacity1gallon (US)
Flow Rate99CFM
Suction-
Cleaning Range-
Length488.95mm
Height236.22mm
Width187.96mm
Weight11lb
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
1gallon (US)
Suction
-
Length
488.95mm
Width
187.96mm
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VAC
120V
Power Rating
-
Flow Rate
99CFM
Cleaning Range
-
Height
236.22mm
Weight
11lb
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85081100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.67
