Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAMRX-1510-2ABB
Order Code1546577
Product RangeAMRX-1510 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAMRX-1510-2ABB
Order Code1546577
Product RangeAMRX-1510 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution45PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder Mounting-
Product RangeAMRX-1510 Series
Rotational Speed Max100rpm
Rotational Life Cycles200000
No. of Channels2Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min2.4V
Supply Voltage Max3.3V
Operating Temperature Min-15°C
Operating Temperature Max70°C
IP Rating-
TerminationWire Leaded
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
45PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
AMRX-1510 Series
Rotational Life Cycles
200000
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
3.3V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
With Push Switch
Encoder Mounting
-
Rotational Speed Max
100rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
2.4V
Operating Temperature Min
-15°C
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85415000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
