Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2521
Order Code327797
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for HFBR-2521
1 Product Found
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
SVHC
No SVHC (12-Jan-2017)
Data Rate Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90011090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0