Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6000-E0010..
Order Code322120
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6000-E0010..
Order Code322120
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size1.9mm
Forward Current If50mA
Forward Voltage1.6V
Wavelength Typ655nm
Luminous Intensity1.2mcd
Viewing Angle90°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Red
LED Case Size
1.9mm
Forward Voltage
1.6V
Luminous Intensity
1.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
Through Hole
Forward Current If
50mA
Wavelength Typ
655nm
Viewing Angle
90°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005