Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031C471K4Z2A SMD Multilayer Ceramic Capacitor, 470 pF, 100 V, 0603 [1608 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/128823906-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031C471K4Z2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3340839
Your Part Number
3,400 In Stock
Need more?
3,400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.144 (S$0.157) |
| 100+ | S$0.127 (S$0.1384) |
| 500+ | S$0.098 (S$0.1068) |
| 1000+ | S$0.089 (S$0.097) |
| 2000+ | S$0.088 (S$0.0959) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.44 (S$1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031C471K4Z2ACopy
Manufacturer Standard Lead Time16 weeks
Order Code3340839
Technical Datasheet
Capacitance470pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 06031C471K4Z2A
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
