Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoND03M00472J--
Order Code1672364
Product RangeND03
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoND03M00472J--
Order Code1672364
Product RangeND03
Technical Datasheet
Thermistor TypeNTC
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeND03
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length32mm
QualificationAEC-Q200
Product Overview
The ND03 series Leaded NTC Disc Thermistor offers ideal solution for temperature measurement or thermal compensation. AVX leaded disc thermistor's excellent thermal and electrical stability, excellent resistance to mechanical and thermal shock with wide range of resistance values makes this product ideal for various general purpose, automotive (AEC-Q200) or custom high reliability applications such as temperature measurement or thermal compensation.
- Alarm and temperature measurement application
- Temperature regulation application
- Level detection application
- Compensation application
Applications
Test & Measurement, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
ND03
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318