Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8130.
Order Code3105532
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBAHCO
Manufacturer Part No8130.
Order Code3105532
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cutter Type-
Overall Length-
Cut Type-
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Alternatives for 8130.
1 Product Found
Technical Specifications
Cutter Type
-
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
-
Cutting Capacity Max
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048