Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BR-M8F3R8-1Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4380354 |
| Product Range | BR-M8 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.130 (S$25.2117) |
| 10+ | S$22.670 (S$24.7103) |
| 25+ | S$22.210 (S$24.2089) |
| 100+ | S$21.750 (S$23.7075) |
| 250+ | S$21.640 (S$23.5876) |
| 500+ | S$21.630 (S$23.5767) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.13 (S$25.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BR-M8F3R8-1Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4380354 |
| Product Range | BR-M8 Series |
| Technical Datasheet | |
| Connector Type A | M8 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 3 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | BR-M8 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector Type A | M8 Receptacle |
|---|---|
| No. of Positions | 3 Positions |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (23-Jan-2024) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | BR-M8 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026354 |
