Print Page
BR-M8F4R8-0.5
Sensor Cable, A Code, M8 Receptacle, Free End, 4 Positions, 500 mm, 19.7 ", BR-M8 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BR-M8F4R8-0.5Copy |
| Order Code | 4380357 |
| Product Range | BR-M8 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BR-M8F4R8-0.5Copy |
| Order Code | 4380357 |
| Product Range | BR-M8 Series |
| Technical Datasheet | |
| Connector Type A | M8 Receptacle |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 500mm |
| Cable Length - Imperial | 19.7" |
| Product Range | BR-M8 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Connector Type A | M8 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 19.7" |
| SVHC | No SVHC (15-Jan-2018) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 500mm |
| Product Range | BR-M8 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022407 |
