Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoBR-M8F4R8-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4380358
Product RangeBR-M8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.580 (S$26.7922) |
| 10+ | S$24.090 (S$26.2581) |
| 25+ | S$23.600 (S$25.724) |
| 100+ | S$23.110 (S$25.1899) |
| 250+ | S$22.620 (S$24.6558) |
| 500+ | S$22.130 (S$24.1217) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.58 (S$26.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoBR-M8F4R8-1Copy
Manufacturer Standard Lead Time1 weeks
Order Code4380358
Product RangeBR-M8 Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeBR-M8 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
BR-M8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029982
