Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BR-M8M4R8-1Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4380364 |
| Product Range | BR-M8 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.320 (S$25.4188) |
| 10+ | S$22.860 (S$24.9174) |
| 25+ | S$22.390 (S$24.4051) |
| 100+ | S$21.930 (S$23.9037) |
| 250+ | S$21.640 (S$23.5876) |
| 500+ | S$21.630 (S$23.5767) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.32 (S$25.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | BR-M8M4R8-1Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4380364 |
| Product Range | BR-M8 Series |
| Technical Datasheet | |
| Connector Type A | M8 Plug |
| Connector Type B | Free End |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| Product Range | BR-M8 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Connector Type A | M8 Plug |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 3.3ft |
| SVHC | No SVHC (23-Jan-2024) |
| Connector Type B | Free End |
|---|---|
| Cable Length - Metric | 1m |
| Product Range | BR-M8 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02522 |
