Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DW0710CCopy
Order Code4805189
Product RangeHLS27 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,171.430 (S$1,276.8587) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,171.43 (S$1,276.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoHLS27DW0710CCopy
Order Code4805189
Product RangeHLS27 Series
Technical Datasheet
Length710mm
Lamp Base Type-
Light SourceCool White
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeHLS27 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
HLS27DW0710C is a HLS27 hazardous location LED strip light. It has sturdy aluminium housing and is encased in a shatterproof, UV-stabilized, polycarbonate shell, making it ideal for harsh indoor and outdoor applications.
- Low-profile, space-saving design for use in hazardous locations
- Rugged, water-resistant IP66, IP67 design
- 710mm lighted length, Cool white LED, clear window
- Capability to dim lights using the wiring pinout (Hi/Lo/Off)
- Automatic temperature protection built into the unit—above 50°C
- Certification for cULus and ATEX/UKCA/IECEx
- 2m (6.5ft) ITC-ER 3-wire cable
- Supply voltage range from 12-30V DC
Technical Specifications
Length
710mm
Light Source
Cool White
Supply Voltage
30VDC
Product Range
HLS27 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.966168
