Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE - CIRCUIT PROTECTION 0685F8000-01 Fuse, Surface Mount, 8 A, Fast Acting, 125 V, 63 V, 1206 [3216 Metric], C1F](https://sg.element14.com/productimages/standard/en_GB/2834832-40.jpg)
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0685F8000-01Copy
Order Code
Re-Reel2834845RL
Cut Tape2834845
Product RangeC1F
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0685F8000-01Copy
Order Code
Re-Reel2834845RL
Cut Tape2834845
Product RangeC1F
Technical Datasheet
Fuse Current8A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1F
Breaking Capacity Current AC35A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
35A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
C1F
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
