Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCM0008FF2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5002804
Product Range0ZCM Series
Your Part Number
1,690 In Stock
Need more?
1,690 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.300 (S$0.327) |
| 100+ | S$0.238 (S$0.2594) |
| 500+ | S$0.199 (S$0.2169) |
| 1000+ | S$0.176 (S$0.1918) |
| 2000+ | S$0.159 (S$0.1733) |
| 4000+ | S$0.142 (S$0.1548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.00 (S$3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCM0008FF2GCopy
Manufacturer Standard Lead Time14 weeks
Order Code5002804
Product Range0ZCM Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range0ZCM Series
Voltage Rating15VDC
Holding Current80mA
Trip Current200mA
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
200mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
0ZCM Series
Holding Current
80mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
