Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 5MF 500-RCopy |
| Order Code | 2844490 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BEL FUSE |
|---|---|
| Manufacturer Part No | 5MF 500-RCopy |
| Order Code | 2844490 |
| Technical Datasheet | |
| Fuse Current | 500mA |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 200A |
Technical Specifications
| Fuse Current | 500mA |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Breaking Capacity Current AC | 200A |
| Voltage Rating VAC | 250V |
|---|---|
| Fuse Size Imperial | 0.2" x 0.79" |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000951 |
