Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No5ST 1-RCopy
Order Code2844499
Product Range5ST Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBEL FUSE
Manufacturer Part No5ST 1-RCopy
Order Code2844499
Product Range5ST Series
Technical Datasheet
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Product Range5ST Series
Alternatives for 5ST 1-R
1 Product Found
Technical Specifications
Blow Characteristic
Time Delay
Fuse Size Metric
5mm x 20mm
Voltage Rating VAC
250V
Product Range
5ST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000964
