Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No4302FLW.00500Copy
Manufacturer Standard Lead Time4 weeks
Order Code4737986
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5,305.850 (S$5,783.3765) |
| 5+ | S$5,196.810 (S$5,664.5229) |
| 10+ | S$5,074.720 (S$5,531.4448) |
Price for:1 Reel: (1640ft/500m)
Minimum: 1
Multiple: 1
S$5,305.85 (S$5,783.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4302FLW.00500Copy
Manufacturer Standard Lead Time4 weeks
Order Code4737986
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 26mm
Conductor MaterialBare Copper
Jacket MaterialLSZH
External Diameter6.5mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
1640ft
Jacket Colour
Grey
Conductor Material
Bare Copper
External Diameter
6.5mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
-
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
7 x 26mm
Jacket Material
LSZH
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
