Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No7703NH 305MCopy
Order Code1218068
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.4mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 7703NH 305M is a 1000ft Twisted Pair Cable with foam polyolefin insulation, overall 100% Beldfoil® shield. It is made from 22AWG stranded tinned copper drain wire.
- CPR: Not Yet Qualified
- 4.6mm Nominal Outer Diameter
- 100Ω Nominal Impedance
- 24.4pF/ft Nominal Capacitance
- Shielded
Applications
Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
White
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
4.4mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1
