Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No8218 010U500Copy
Order Code1610299
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter3.81mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.143mm
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge27AWG
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper Coated Steel
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
Conductor Area CSA
-
External Diameter
3.81mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.143mm
Reel Length (Imperial)
500ft
Wire Gauge
27AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
