Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83010 003100Copy
Manufacturer Standard Lead Time18 weeks
Order Code1243421
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$426.530 (S$464.9177) |
| 5+ | S$389.090 (S$424.1081) |
| 10+ | S$378.960 (S$413.0664) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$426.53 (S$464.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83010 003100Copy
Manufacturer Standard Lead Time18 weeks
Order Code1243421
Technical Datasheet
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Conductor Area CSA-
Outside Diameter1.93mm
Technical Specifications
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Imperial)
100ft
Outside Diameter
1.93mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.572897
