Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No83010 006100
Order Code1352531
Technical Datasheet
No. of Max Strands x Strand Size19 x 29AWG
Conductor Area CSA-
Outside Diameter1.93mm
Technical Specifications
No. of Max Strands x Strand Size
19 x 29AWG
Outside Diameter
1.93mm
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567