Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83027 010100Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4167932 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$361.680 (S$394.2312) |
| 2+ | S$344.010 (S$374.9709) |
| 3+ | S$334.010 (S$364.0709) |
| 5+ | S$321.770 (S$350.7293) |
| 7+ | S$313.900 (S$342.151) |
| 10+ | S$305.730 (S$333.2457) |
| 25+ | S$299.620 (S$326.5858) |
| 50+ | S$293.510 (S$319.9259) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$361.68 (S$394.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 83027 010100Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4167932 |
| Technical Datasheet | |
| Jacket Material | PTFE |
| Jacket Colour | Black |
| Wire Gauge | 20AWG |
| No. of Max Strands x Strand Size | 19 x 32AWG |
| Reel Length (Metric) | 30.5m |
| Reel Length (Imperial) | 100ft |
| Operating Temperature Max | 200°C |
| Conductor Area CSA | - |
| Voltage Rating | 300V |
| Conductor Material | Silver Plated Copper |
| External Diameter | 1.727mm |
| Approval Specification | MIL-W-16878/4, UL 1371 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Jacket Material | PTFE |
|---|---|
| Wire Gauge | 20AWG |
| Reel Length (Metric) | 30.5m |
| Operating Temperature Max | 200°C |
| Voltage Rating | 300V |
| External Diameter | 1.727mm |
| Product Range | - |
| Jacket Colour | Black |
|---|---|
| No. of Max Strands x Strand Size | 19 x 32AWG |
| Reel Length (Imperial) | 100ft |
| Conductor Area CSA | - |
| Conductor Material | Silver Plated Copper |
| Approval Specification | MIL-W-16878/4, UL 1371 |
| SVHC | No SVHC (07-Jul-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .361973 |
