Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoMRG214.0025
Order Code1423318
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG214.0025
Order Code1423318
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product Range-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Wire Gauge-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
25m
Conductor Area CSA
-
External Diameter
10.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Reel Length (Imperial)
82ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.6