Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBENNING
Manufacturer Part No050155
Order Code9461272
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerBENNING
Manufacturer Part No050155
Order Code9461272
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Voltage Measuring Range AC400V
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Voltage Measuring Range AC
400V
Operating Temperature Min
-
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:90303399
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2