Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BENNING |
|---|---|
| Manufacturer Part No | 050253Copy |
| Order Code | 9461230 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BENNING |
|---|---|
| Manufacturer Part No | 050253Copy |
| Order Code | 9461230 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Voltage Measuring Range AC | 500V |
| Meter Display Type | LED / LCD |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Plug Type | - |
| SVHC | No SVHC (15-Jun-2015) |
Alternatives for 050253
1 Product Found
Technical Specifications
| Voltage Measuring Range AC | 500V |
|---|---|
| Operating Temperature Min | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
| Meter Display Type | LED / LCD |
|---|---|
| Operating Temperature Max | - |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ireland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303399 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .31 |
