Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoGPVOS-0.020-01-0816Copy
Manufacturer Standard Lead Time6 weeks
Order Code5109546
Product RangeGap Pad VO Soft Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$65.180 (S$71.0462) |
| 5+ | S$59.890 (S$65.2801) |
| 10+ | S$53.330 (S$58.1297) |
| 20+ | S$52.270 (S$56.9743) |
Price for:Each
Minimum: 1
Multiple: 1
S$65.18 (S$71.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoGPVOS-0.020-01-0816Copy
Manufacturer Standard Lead Time6 weeks
Order Code5109546
Product RangeGap Pad VO Soft Series
Technical Datasheet
Thermal Conductivity0.8W/m.K
Conductive Material-
Thickness3.2mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width100mm
Product RangeGap Pad VO Soft Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GPVOS-0.020-01-0816 is a GAP PAD VO SOFT material highly conformable, thermally conductive material for filling air gaps. It is recommended for applications that require a minimum amount of pressure on components. GAP PAD VO soft is a highly conformable, low-modulus, filled-silicone polymer on a rubber-coated fiberglass carrier. The material can be used as an interface where one side is in contact with a leaded device.
- Thermal conductivity of 0.8W/m-K
- Conformable, low hardness
- Enhanced puncture, shear and tear resistance
- Electrically isolating
- 0.020" (0.51mm) standard thickness
- No pressure sensitive adhesive, natural tack on one side
- 8" x 16" standard sheet size
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
3.2mm
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
Gap Pad VO Soft Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084671
