Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoSPK4-0.006-AC-54Copy
Order Code5109522
Product RangeSil-Pad K-4 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.550 (S$1.6895) |
| 10+ | S$1.510 (S$1.6459) |
| 25+ | S$1.420 (S$1.5478) |
| 50+ | S$1.350 (S$1.4715) |
| 100+ | S$1.260 (S$1.3734) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.55 (S$1.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSPK4-0.006-AC-54Copy
Order Code5109522
Product RangeSil-Pad K-4 Series
Technical Datasheet
Insulator Body MaterialSilicone Rubber
Thermal Conductivity0.9W/m.K
Breakdown Voltage Vbr6kV
Thickness0.152mm
Volume Resistivity1000000Mohm-m
Thermal Impedance-
Dielectric Strength-
Product RangeSil-Pad K-4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SPK4-0.006-AC-54 is a Sil-Pad® K-4 original polyimide film based insulator. Sil-Pad K-4 uses a specially developed film which has high thermal conductivity, high dielectric strength and is very durable. Sil-Pad K-4 combines the thermal transfer properties of well-known Sil-Pad rubber with the physical properties of a film. Sil-Pad K-4 is a durable insulator that withstands high voltages and requires no thermal grease to transfer heat.
- Thermal impedance of 0.48°C-in2/W at 50psi
- Withstands high voltages
- 0.006" (0.15mm) standard thicknesses
- Adhesive, one side
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
6kV
Volume Resistivity
1000000Mohm-m
Dielectric Strength
-
SVHC
No SVHC (04-Feb-2026)
Thermal Conductivity
0.9W/m.K
Thickness
0.152mm
Thermal Impedance
-
Product Range
Sil-Pad K-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000126
