Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERGQUIST
Manufacturer Part NoTLF6000HG00-00-150CCCopy
Manufacturer Standard Lead Time10 weeks
Order Code5109564
Product RangeLIQUIFORM TLF 6000HG Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$217.760 (S$237.3584) |
Price for:Each
Minimum: 1
Multiple: 1
S$217.76 (S$237.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoTLF6000HG00-00-150CCCopy
Manufacturer Standard Lead Time10 weeks
Order Code5109564
Product RangeLIQUIFORM TLF 6000HG Series
Technical Datasheet
Thermal Conductivity6W/m.K
Conductive MaterialSilicone
Thickness-
Thermal Impedance-
Dielectric Strength10.5kV/mm
External Length-
External Width-
Product RangeLIQUIFORM TLF 6000HG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TLF6000HG00-00-150CC is a thermally conductive, one-part, liquid formable gel material designed to meet the demanding requirements in certain telecom market applications. Its unique formulation assures a balanced mix of high thermal conductivity, good dispensing efficiency and high thermal reliability. This material is specially designed to provide effective electronic component cooling capability for 5G base station and remote antenna assembly where a highly reliable vertical gap stability is required. It is most effective for gaps as narrow as </= 3mm. It is pre-cured, requiring no mixing or refrigeration.
- Thermal conductivity of 6.0W/m-K
- Dispensable pre-cured gel
- Stable viscosity in storage and in the application
- Excellent chemical stability and mechanical stability
Technical Specifications
Thermal Conductivity
6W/m.K
Thickness
-
Dielectric Strength
10.5kV/mm
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
-
Product Range
LIQUIFORM TLF 6000HG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
