Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | 608-1186-018Copy |
| Order Code | 3205307 |
| Product Range | ENK Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BERNSTEIN |
|---|---|
| Manufacturer Part No | 608-1186-018Copy |
| Order Code | 3205307 |
| Product Range | ENK Series |
| Technical Datasheet | |
| Limit Switch Actuator | Roller Lever |
| Contact Configuration | 1NO / 1NC |
| Contact Current AC Max | 10A |
| Contact Voltage AC Max | 500V |
| Operating Force Max | - |
| Product Range | ENK Series |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Limit Switch Actuator | Roller Lever |
|---|---|
| Contact Current AC Max | 10A |
| Operating Force Max | - |
| Contact Current DC Max | - |
| SVHC | No SVHC (23-Jan-2024) |
| Contact Configuration | 1NO / 1NC |
|---|---|
| Contact Voltage AC Max | 500V |
| Product Range | ENK Series |
| Contact Voltage DC Max | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
