Product Information
Alternatives for CT-661
1 Product Found
Product Overview
The CT-661 is a Plastic Enclosure made of high-quality polycarbonate with light grey finish. It is especially suitable for encapsulating electrical and electronic components or for use as complete compact control housings. This Enclosure provided with mounting bosses moulded directly into the base. Components, mounting rails or other assemblies may be easily secured using the self-tapping screws provided. It always contains centrally positioned bosses to attach DIN rails. This enclosure is also supplied with patented stainless steel quick release screws as standard (a unique BERNSTEIN innovation).
- IP65 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Multipurpose
55mm
122mm
Grey
2.17"
4.8"
No SVHC (23-Jan-2024)
Polycarbonate
120mm
IP65
NEMA 1, 4, 4X, 12, 13
4.72"
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate