Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72A-10R56LFTR
Order Code1503606
Product RangeHM72A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72A-10R56LFTR
Order Code1503606
Product RangeHM72A Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)21.6A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeHM72A Series
DC Resistance Max0.0018ohm
Inductance Tolerance-
Product Length11.5mm
Product Width10.5mm
Product Height4mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
HM72A Series
Inductance Tolerance
-
Product Width
10.5mm
RMS Current (Irms)
21.6A
Saturation Current (Isat)
49A
DC Resistance Max
0.0018ohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015