Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72A-122R2LFTR
Order Code1503621
Product RangeHM72A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHM72A-122R2LFTR
Order Code1503621
Product RangeHM72A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeHM72A Series
DC Resistance Max0.00385ohm
Inductance Tolerance-
Product Length13.5mm
Product Width13mm
Product Height6.5mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
HM72A Series
Inductance Tolerance
-
Product Width
13mm
RMS Current (Irms)
17A
Saturation Current (Isat)
32A
DC Resistance Max
0.00385ohm
Product Length
13.5mm
Product Height
6.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015