Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoSMP5104JTBCopy
Order Code1305915
Product RangeSMP Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoSMP5104JTBCopy
Order Code1305915
Product RangeSMP Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / PackageSOIC
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeSMP Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length10.1mm
Product Width10.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
100kohm
Power Rating
5W
Resistor Technology
Thick Film
Product Range
SMP Series
Voltage Rating
50V
Product Width
10.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (20-Jun-2016)
Resistance Tolerance
± 5%
Resistor Case / Package
SOIC
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
