Print Page
09 0148 70 12
Circular Connector, Miniature Circular Connector, 682 Series, Cable Mount Receptacle, 12 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 09 0148 70 12Copy |
| Order Code | 1122395 |
| Product Range | 682 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | BINDER |
|---|---|
| Manufacturer Part No | 09 0148 70 12Copy |
| Order Code | 1122395 |
| Product Range | 682 Series |
| Technical Datasheet | |
| Connector Type | Miniature Circular Connector |
| Product Range | 682 Series |
| Circular Connector Shell Style | Cable Mount Receptacle |
| No. of Contacts | 12Contacts |
| Circular Connector Contact Type | Solder Socket |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Body Plating | - |
| Contact Material | Bronze |
| Contact Plating | Silver |
| IP Rating | IP40 |
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Receptacle |
| Circular Connector Contact Type | Solder Socket |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Material | Bronze |
| IP Rating | IP40 |
| Product Range | 682 Series |
|---|---|
| No. of Contacts | 12Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Silver |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .018 |
