Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No99-2021-02-06
Order Code2254772
Product Range581 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.500 (S$17.985) |
| 10+ | S$15.200 (S$16.568) |
| 100+ | S$14.090 (S$15.3581) |
| 250+ | S$13.330 (S$14.5297) |
| 500+ | S$12.800 (S$13.952) |
| 1000+ | S$12.390 (S$13.5051) |
Price for:Each
Minimum: 1
Multiple: 1
S$16.50 (S$17.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No99-2021-02-06
Order Code2254772
Product Range581 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Product Range581 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP40
SVHCLead (25-Jun-2025)
Product Overview
The 99-2021-02-06 is a 6 contact 250V/5A shielded straight miniature male Circular Connector with gold-plated brass contacts, PBT (UL 94 V-0) contact body and nickel-plated brass housing. The 581 series plug with internal solder lug, M16 screw locking system, solder termination, cable mounting style. It accepts 20AWG (0.5mm²) wire, 6 to 8mm cable outlet.
- 1500V Rated impulse voltage
- ≤5mΩ Volume resistivity
- <gt/>500 mating cycles Mechanical operation
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
IP Rating
IP40
Product Range
581 Series
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0265
