Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | 48806402Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4568251 |
| Product Range | Elegant-Pult Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.800 (S$17.222) |
| 5+ | S$15.020 (S$16.3718) |
| 10+ | S$14.610 (S$15.9249) |
| 20+ | S$14.030 (S$15.2927) |
| 50+ | S$13.440 (S$14.6496) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.80 (S$17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | 48806402Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4568251 |
| Product Range | Elegant-Pult Series |
| Technical Datasheet | |
| Plate Type | Mounting |
| Plate Material | Aluminium |
| Plate Colour | - |
| For Use With | Bopla EG 1240 P(D)/EG 1545 P(D/EG 2060 P(D) Elegant-Pult Series Enclosures |
| External Depth - Metric | 128.2mm |
| External Width - Metric | 198mm |
| External Height - Metric | 2mm |
| External Depth - Imperial | 5.04" |
| External Width - Imperial | 7.8" |
| External Height - Imperial | 0.08" |
| Product Range | Elegant-Pult Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
48806402 is a mounting plate for BOV 211405 Alu enclosure.
- Hard paper material
- 128.2mm H x 198mm W x 2mm D size
Technical Specifications
| Plate Type | Mounting |
|---|---|
| Plate Colour | - |
| External Depth - Metric | 128.2mm |
| External Height - Metric | 2mm |
| External Width - Imperial | 7.8" |
| Product Range | Elegant-Pult Series |
| Plate Material | Aluminium |
|---|---|
| For Use With | Bopla EG 1240 P(D)/EG 1545 P(D/EG 2060 P(D) Elegant-Pult Series Enclosures |
| External Width - Metric | 198mm |
| External Depth - Imperial | 5.04" |
| External Height - Imperial | 0.08" |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
