Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | 48808602Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4568253 |
| Product Range | Elegant-Pult Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$20.310 (S$22.1379) |
| 5+ | S$19.310 (S$21.0479) |
| 10+ | S$18.790 (S$20.4811) |
| 20+ | S$18.040 (S$19.6636) |
| 50+ | S$17.270 (S$18.8243) |
Price for:Each
Minimum: 1
Multiple: 1
S$20.31 (S$22.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOPLA |
|---|---|
| Manufacturer Part No | 48808602Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4568253 |
| Product Range | Elegant-Pult Series |
| Technical Datasheet | |
| Plate Type | Mounting |
| Plate Material | Aluminium |
| Plate Colour | - |
| For Use With | Bopla EG 1240 P(D)/EG 1545 P(D/EG 2060 P(D) Elegant-Pult Series Enclosures |
| External Depth - Metric | 171.15mm |
| External Width - Metric | 260.55mm |
| External Height - Metric | 2mm |
| External Depth - Imperial | 6.73" |
| External Width - Imperial | 10.25" |
| External Height - Imperial | 0.08" |
| Product Range | Elegant-Pult Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
48808602 is a mounting plate for BOV 281906 Alu enclosure.
- Hard paper material
- 171.2mm H x 260.6mm W x 2mm D size
Technical Specifications
| Plate Type | Mounting |
|---|---|
| Plate Colour | - |
| External Depth - Metric | 171.15mm |
| External Height - Metric | 2mm |
| External Width - Imperial | 10.25" |
| Product Range | Elegant-Pult Series |
| Plate Material | Aluminium |
|---|---|
| For Use With | Bopla EG 1240 P(D)/EG 1545 P(D/EG 2060 P(D) Elegant-Pult Series Enclosures |
| External Width - Metric | 260.55mm |
| External Depth - Imperial | 6.73" |
| External Height - Imperial | 0.08" |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
